Direct
Direct
Direct
Similar

PMEG4002EL-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG4002EL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4002EL-QYL |
Description | DIODE SCHOTTK 40V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4002EL-QYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.80052 | ₹28,005.20 |
| 20,000 | ₹2.52679 | ₹50,535.80 |
| 30,000 | ₹2.38715 | ₹71,614.50 |
| 50,000 | ₹2.23018 | ₹1,11,509.00 |
| 70,000 | ₹2.13717 | ₹1,49,601.90 |
| 1,00,000 | ₹2.04675 | ₹2,04,675.00 |
| 2,50,000 | ₹1.84828 | ₹4,62,070.00 |
| 5,00,000 | ₹1.73559 | ₹8,67,795.00 |


