


PSMN1R6-40YLC,115 | |
|---|---|
DigiKey Part Number | 1727-7277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN1R6-40YLC,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 288W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.55mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7790 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 288W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case |