
PSMN5R3-25MLDX | |
---|---|
DigiKey Part Number | 1727-PSMN5R3-25MLDXTR-ND - Tape & Reel (TR) 1727-PSMN5R3-25MLDXCT-ND - Cut Tape (CT) 1727-PSMN5R3-25MLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN5R3-25MLDX |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 51W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN5R3-25MLDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 858 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 51W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹130.45000 | ₹130.45 |
10 | ₹81.73000 | ₹817.30 |
50 | ₹60.60940 | ₹3,030.47 |
100 | ₹53.74980 | ₹5,374.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹35.85037 | ₹53,775.56 |
3,000 | ₹32.90036 | ₹98,701.08 |