


PSMN6R7-40MLDX | |
|---|---|
DigiKey Part Number | 1727-PSMN6R7-40MLDXTR-ND - Tape & Reel (TR) 1727-PSMN6R7-40MLDXCT-ND - Cut Tape (CT) 1727-PSMN6R7-40MLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R7-40MLDX |
Description | MOSFET N-CH 40V 50A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN6R7-40MLDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2071 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.15900 | ₹511.59 |
| 100 | ₹33.16490 | ₹3,316.49 |
| 500 | ₹25.43232 | ₹12,716.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.66513 | ₹32,497.70 |
| 3,000 | ₹19.76724 | ₹59,301.72 |
| 4,500 | ₹18.79976 | ₹84,598.92 |
| 7,500 | ₹17.71267 | ₹1,32,845.02 |
| 10,500 | ₹17.06884 | ₹1,79,222.82 |
| 15,000 | ₹16.44304 | ₹2,46,645.60 |
| 37,500 | ₹15.67856 | ₹5,87,946.00 |