
PSMNR60-25YLHX | |
|---|---|
DigiKey Part Number | 1727-PSMNR60-25YLHXTR-ND - Tape & Reel (TR) 1727-PSMNR60-25YLHXCT-ND - Cut Tape (CT) 1727-PSMNR60-25YLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR60-25YLHX |
Description | MOSFET N-CH 25V 300A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8117 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 10 | ₹223.27400 | ₹2,232.74 |
| 100 | ₹156.15180 | ₹15,615.18 |
| 500 | ₹137.14184 | ₹68,570.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹113.55957 | ₹1,70,339.35 |
| 3,000 | ₹112.04436 | ₹3,36,133.08 |