
PTVS58VS1UTR,115 | |
---|---|
DigiKey Part Number | 1727-PTVS58VS1UTR,115TR-ND - Tape & Reel (TR) 1727-PTVS58VS1UTR,115CT-ND - Cut Tape (CT) 1727-PTVS58VS1UTR,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS58VS1UTR,115 |
Description | TVS DIODE 58VWM 93.6VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹37.80300 | ₹378.03 |
50 | ₹27.43840 | ₹1,371.92 |
100 | ₹24.06630 | ₹2,406.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹13.76476 | ₹41,294.28 |
6,000 | ₹12.53393 | ₹75,203.58 |