
PUMD10-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD10-QXTR-ND - Tape & Reel (TR) 1727-PUMD10-QXCT-ND - Cut Tape (CT) 1727-PUMD10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD10-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.83500 | ₹118.35 |
| 100 | ₹7.32440 | ₹732.44 |
| 500 | ₹5.34888 | ₹2,674.44 |
| 1,000 | ₹4.70682 | ₹4,706.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.88803 | ₹11,664.09 |
| 6,000 | ₹3.47444 | ₹20,846.64 |
| 9,000 | ₹3.26327 | ₹29,369.43 |
| 15,000 | ₹3.02587 | ₹45,388.05 |
| 21,000 | ₹2.88508 | ₹60,586.68 |
| 30,000 | ₹2.74821 | ₹82,446.30 |
| 75,000 | ₹2.44760 | ₹1,83,570.00 |
| 1,50,000 | ₹2.26178 | ₹3,39,267.00 |
| 3,00,000 | ₹2.10558 | ₹6,31,674.00 |
