
PUSB3BB2DFZ | |
|---|---|
DigiKey Part Number | 1727-PUSB3BB2DFZTR-ND - Tape & Reel (TR) 1727-PUSB3BB2DFZCT-ND - Cut Tape (CT) 1727-PUSB3BB2DFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3BB2DFZ |
Description | TVS DIODE 4VWM 6.2VC DFN06033 |
Customer Reference | |
Detailed Description | 6.2V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3BB2DFZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 7.4V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 6.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹10.25040 | ₹256.26 |
| 100 | ₹8.64770 | ₹864.77 |
| 250 | ₹7.87980 | ₹1,969.95 |
| 500 | ₹7.41760 | ₹3,708.80 |
| 1,000 | ₹7.03834 | ₹7,038.34 |
| 2,500 | ₹6.63671 | ₹16,591.78 |
| 5,000 | ₹6.39461 | ₹31,973.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.09561 | ₹91,434.15 |
| 30,000 | ₹5.94927 | ₹1,78,478.10 |
| 45,000 | ₹5.87600 | ₹2,64,420.00 |
| 75,000 | ₹5.79483 | ₹4,34,612.25 |
| 1,05,000 | ₹5.74738 | ₹6,03,474.90 |
| 1,50,000 | ₹5.70177 | ₹8,55,265.50 |









