


PZU10B3A,115 | |
|---|---|
DigiKey Part Number | 1727-8172-2-ND - Tape & Reel (TR) 1727-8172-1-ND - Cut Tape (CT) 1727-8172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B3A,115 |
Description | DIODE ZENER 10V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.02377 | ₹12,071.31 |
| 6,000 | ₹3.59760 | ₹21,585.60 |
| 9,000 | ₹3.38027 | ₹30,422.43 |
| 15,000 | ₹3.13571 | ₹47,035.65 |
| 21,000 | ₹2.99074 | ₹62,805.54 |
| 30,000 | ₹2.84978 | ₹85,493.40 |
| 75,000 | ₹2.54021 | ₹1,90,515.75 |
| 1,50,000 | ₹2.34885 | ₹3,52,327.50 |
| 3,00,000 | ₹2.18801 | ₹6,56,403.00 |