
PZU3.3BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU3.3BL,315TR-ND - Tape & Reel (TR) 1727-PZU3.3BL,315CT-ND - Cut Tape (CT) 1727-PZU3.3BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3BL,315 |
Description | DIODE ZENER 3.3V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.48700 | ₹124.87 |
| 100 | ₹7.74380 | ₹774.38 |
| 500 | ₹5.66198 | ₹2,830.99 |
| 1,000 | ₹4.98638 | ₹4,986.38 |
| 2,000 | ₹4.41609 | ₹8,832.18 |
| 5,000 | ₹3.79677 | ₹18,983.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.41322 | ₹34,132.20 |
| 20,000 | ₹3.09023 | ₹61,804.60 |
| 30,000 | ₹2.92551 | ₹87,765.30 |
| 50,000 | ₹2.74038 | ₹1,37,019.00 |
| 70,000 | ₹2.63069 | ₹1,84,148.30 |
| 1,00,000 | ₹2.52408 | ₹2,52,408.00 |
| 2,50,000 | ₹2.29008 | ₹5,72,520.00 |



