


PZU30BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU30BA-QXTR-ND - Tape & Reel (TR) 1727-PZU30BA-QXCT-ND - Cut Tape (CT) 1727-PZU30BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU30BA-QX |
Description | DIODE ZENER 30V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B30S R9G | Taiwan Semiconductor Corporation | 10,000 | 1801-BZT52B30SR9GCT-ND | ₹19.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹13.98700 | ₹139.87 |
| 100 | ₹8.70440 | ₹870.44 |
| 500 | ₹6.38320 | ₹3,191.60 |
| 1,000 | ₹5.63091 | ₹5,630.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.67005 | ₹14,010.15 |
| 6,000 | ₹4.18506 | ₹25,110.36 |
| 9,000 | ₹3.93760 | ₹35,438.40 |
| 15,000 | ₹3.65924 | ₹54,888.60 |
| 21,000 | ₹3.49421 | ₹73,378.41 |
| 30,000 | ₹3.33381 | ₹1,00,014.30 |