Similar
Similar



PZU4.7B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU4.7B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU4.7B2A-QXCT-ND - Cut Tape (CT) 1727-PZU4.7B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7B2A-QX |
Description | DIODE ZENER 4.65V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.67300 | ₹126.73 |
| 100 | ₹7.82760 | ₹782.76 |
| 500 | ₹5.72722 | ₹2,863.61 |
| 1,000 | ₹5.04509 | ₹5,045.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.17504 | ₹12,525.12 |
| 6,000 | ₹3.73521 | ₹22,411.26 |
| 9,000 | ₹3.51083 | ₹31,597.47 |
| 15,000 | ₹3.25840 | ₹48,876.00 |
| 21,000 | ₹3.10877 | ₹65,284.17 |
| 30,000 | ₹2.96328 | ₹88,898.40 |
| 75,000 | ₹2.64380 | ₹1,98,285.00 |
| 1,50,000 | ₹2.44631 | ₹3,66,946.50 |
| 3,00,000 | ₹2.28031 | ₹6,84,093.00 |


