PZU4.7B2A-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹3.05166
Datasheet

Similar


onsemi
In Stock: 12,597
Unit Price: ₹20.50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 786
Unit Price: ₹19.57000
Datasheet
Zener Diode 4.65 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.65 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU4.7B2A-QX

DigiKey Part Number
1727-PZU4.7B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU4.7B2A-QXCT-ND - Cut Tape (CT)
1727-PZU4.7B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU4.7B2A-QX
Description
DIODE ZENER 4.65V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.65 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.67300₹126.73
100₹7.82760₹782.76
500₹5.72722₹2,863.61
1,000₹5.04509₹5,045.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹4.17504₹12,525.12
6,000₹3.73521₹22,411.26
9,000₹3.51083₹31,597.47
15,000₹3.25840₹48,876.00
21,000₹3.10877₹65,284.17
30,000₹2.96328₹88,898.40
75,000₹2.64380₹1,98,285.00
1,50,000₹2.44631₹3,66,946.50
3,00,000₹2.28031₹6,84,093.00
Manufacturers Standard Package