
PZU4.7B2L,315 | |
|---|---|
DigiKey Part Number | 1727-PZU4.7B2L,315TR-ND - Tape & Reel (TR) 1727-PZU4.7B2L,315CT-ND - Cut Tape (CT) 1727-PZU4.7B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7B2L,315 |
Description | DIODE ZENER 4.7V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.00300 | ₹150.03 |
| 100 | ₹9.31860 | ₹931.86 |
| 500 | ₹6.84544 | ₹3,422.72 |
| 1,000 | ₹6.04591 | ₹6,045.91 |
| 2,000 | ₹5.36985 | ₹10,739.70 |
| 5,000 | ₹4.63694 | ₹23,184.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.78102 | ₹37,810.20 |
| 20,000 | ₹3.42934 | ₹68,586.80 |
| 30,000 | ₹3.25005 | ₹97,501.50 |
| 50,000 | ₹3.04849 | ₹1,52,424.50 |
| 70,000 | ₹2.92913 | ₹2,05,039.10 |
| 1,00,000 | ₹2.81310 | ₹2,81,310.00 |
| 2,50,000 | ₹2.55843 | ₹6,39,607.50 |