
PZU4.7BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU4.7BL,315TR-ND - Tape & Reel (TR) 1727-PZU4.7BL315CT-ND - Cut Tape (CT) 1727-PZU4.7BL315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7BL,315 |
Description | DIODE ZENER 4.7V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.69800 | ₹136.98 |
| 100 | ₹8.52650 | ₹852.65 |
| 500 | ₹6.25092 | ₹3,125.46 |
| 1,000 | ₹5.51288 | ₹5,512.88 |
| 2,000 | ₹4.89040 | ₹9,780.80 |
| 5,000 | ₹4.21387 | ₹21,069.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.41322 | ₹34,132.20 |
| 20,000 | ₹3.09023 | ₹61,804.60 |
| 30,000 | ₹2.92551 | ₹87,765.30 |
| 50,000 | ₹2.74038 | ₹1,37,019.00 |
| 70,000 | ₹2.63069 | ₹1,84,148.30 |
| 1,00,000 | ₹2.52408 | ₹2,52,408.00 |
| 2,50,000 | ₹2.29008 | ₹5,72,520.00 |