Similar
Similar
Similar
Similar
Similar
Similar

PZU6.8B2,115 | |
|---|---|
DigiKey Part Number | 1727-3760-2-ND - Tape & Reel (TR) 1727-3760-1-ND - Cut Tape (CT) 1727-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.8B2,115 |
Description | DIODE ZENER 6.8V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.53700 | ₹145.37 |
| 100 | ₹9.05770 | ₹905.77 |
| 500 | ₹6.63484 | ₹3,317.42 |
| 1,000 | ₹5.85022 | ₹5,850.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.49001 | ₹13,470.03 |
| 6,000 | ₹4.02191 | ₹24,131.46 |
| 9,000 | ₹3.78314 | ₹34,048.26 |
| 15,000 | ₹3.51448 | ₹52,717.20 |
| 21,000 | ₹3.35527 | ₹70,460.67 |
| 30,000 | ₹3.20050 | ₹96,015.00 |
| 75,000 | ₹2.86055 | ₹2,14,541.25 |
| 1,50,000 | ₹2.65045 | ₹3,97,567.50 |
| 3,00,000 | ₹2.48108 | ₹7,44,324.00 |





