
RB520S30-QX | |
|---|---|
DigiKey Part Number | 1727-RB520S30-QXTR-ND - Tape & Reel (TR) 1727-RB520S30-QXCT-ND - Cut Tape (CT) 1727-RB520S30-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹6.33200 | ₹63.32 |
| 25 | ₹5.51920 | ₹137.98 |
| 100 | ₹4.63100 | ₹463.10 |
| 250 | ₹4.21136 | ₹1,052.84 |
| 500 | ₹3.95430 | ₹1,977.15 |
| 1,000 | ₹3.74449 | ₹3,744.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.99895 | ₹14,996.85 |
| 6,000 | ₹4.48482 | ₹26,908.92 |
| 9,000 | ₹4.22250 | ₹38,002.50 |
| 15,000 | ₹3.92752 | ₹58,912.80 |
| 21,000 | ₹3.75272 | ₹78,807.12 |
| 30,000 | ₹3.58275 | ₹1,07,482.50 |