Similar
Similar
Similar

PMEG3005EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3005EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3005EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EJ-QX |
Description | DIODE SCHOTTKY 30V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.26400 | ₹182.64 |
| 100 | ₹11.45260 | ₹1,145.26 |
| 500 | ₹8.47060 | ₹4,235.30 |
| 1,000 | ₹7.50334 | ₹7,503.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.27142 | ₹18,814.26 |
| 6,000 | ₹5.64971 | ₹33,898.26 |
| 9,000 | ₹5.33262 | ₹47,993.58 |
| 15,000 | ₹4.97607 | ₹74,641.05 |
| 21,000 | ₹4.76478 | ₹1,00,060.38 |
| 30,000 | ₹4.55937 | ₹1,36,781.10 |
| 75,000 | ₹4.10850 | ₹3,08,137.50 |
| 1,50,000 | ₹3.82993 | ₹5,74,489.50 |


