Direct

XC7SET04GV,125 | |
|---|---|
DigiKey Part Number | 1727-XC7SET04GV,125TR-ND - Tape & Reel (TR) 1727-XC7SET04GV,125CT-ND - Cut Tape (CT) 1727-XC7SET04GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DBVT1G | onsemi | 1,462 | 488-MC74VHC1GT04DBVT1GCT-ND | ₹9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.47000 | ₹43.47 |
| 10 | ₹30.24300 | ₹302.43 |
| 25 | ₹26.95440 | ₹673.86 |
| 100 | ₹23.37230 | ₹2,337.23 |
| 250 | ₹21.66548 | ₹5,416.37 |
| 500 | ₹20.63910 | ₹10,319.55 |
| 1,000 | ₹19.88301 | ₹19,883.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.01249 | ₹60,037.47 |
