
BZT52C5V1S -W8 | |
|---|---|
DigiKey Part Number | 3372-BZT52C5V1S-W8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S -W8 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹7.06350 | ₹84,762.00 |