N-Channel 650 V 2A (Ta) 35W (Ta) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD2N65D

DigiKey Part Number
3372-MDD2N65DTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
MDD2N65D
Description
MOSFET N 650V 2A TO-252
Customer Reference
Detailed Description
N-Channel 650 V 2A (Ta) 35W (Ta) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
338 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₹4,65,930.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹42.56736₹1,06,418.40