MMSZ5237B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5243B

DigiKey Part Number
3372-MMSZ5243BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5243B
Description
DIODE ZENER 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,00,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ₹2,66,220.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹6.99271₹83,912.52