
MT03B103K500SD | |
|---|---|
DigiKey Part Number | 3372-MT03B103K500SDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | MT03B103K500SD |
Description | Cap.,SMD,0603,X7R,10nF,10%,50V,A |
Customer Reference | |
Detailed Description | 0.01 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.89518 | ₹77,903.60 |