Image for 777567-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

777567-01

DigiKey Part Number
2770-777567-01-ND
Manufacturer
Manufacturer Product Number
777567-01
Description
PS-1 POWER SUPPLY, 20 VDC, 0.8 A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 20V 800mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
120VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
20V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
800mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,013.85000₹16,013.85
Manufacturers Standard Package