
779687-01 | |
|---|---|
DigiKey Part Number | 2770-779687-01-ND |
Manufacturer | |
Manufacturer Product Number | 779687-01 |
Description | MODULE MULTIFUNCTION PXI |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXI BNC |
Category | Bus Connection PXI |
Manufacturer NI | Front Connection BNC |
Packaging Box | Number of Inputs and Type 2 - Analog (Differential) |
Part Status Obsolete | Input Range ±42.4V |
Function Sound, Vibration | Input Resolution 24 Bits |
Type Module | Sampling Rate (Per Second) 1k - Simultaneous |