
781113-01 | |
|---|---|
DigiKey Part Number | 2770-781113-01-ND |
Manufacturer | |
Manufacturer Product Number | 781113-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Voltage | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog | |
Input Range | ±10V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 500k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89,771.38000 | ₹89,771.38 |