
782356-01 | |
|---|---|
DigiKey Part Number | 2770-782356-01-ND |
Manufacturer | |
Manufacturer Product Number | 782356-01 |
Description | DAQ DEVICE DIGITAL I/O PXI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multiplexer Switch Module PXI BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multiplexer Switch | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | BNC | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,82,185.99000 | ₹13,82,185.99 |