
785639-01 | |
|---|---|
DigiKey Part Number | 2770-785639-01-ND |
Manufacturer | |
Manufacturer Product Number | 785639-01 |
Description | FD-11603, IP67, 8CH, 10V FILTERE |
Customer Reference | |
Detailed Description | Specialized Voltage Input Device for use with FieldDAQ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Voltage Input Device | |
For Use With/Related Products | FieldDAQ | |
Specifications | - |