
NACE100M50V6.3X5.5TR13F | |
|---|---|
DigiKey Part Number | 4988-NACE100M50V6.3X5.5TR13FTR-ND - Tape & Reel (TR) 4988-NACE100M50V6.3X5.5TR13FCT-ND - Cut Tape (CT) 4988-NACE100M50V6.3X5.5TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE100M50V6.3X5.5TR13F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 16.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 49.3 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 16.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.66200 | ₹196.62 |
| 50 | ₹14.48120 | ₹724.06 |
| 100 | ₹12.86900 | ₹1,286.90 |
| 500 | ₹10.17592 | ₹5,087.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.34376 | ₹9,343.76 |
| 2,000 | ₹8.65931 | ₹17,318.62 |
| 3,000 | ₹8.31685 | ₹24,950.55 |
| 5,000 | ₹7.93740 | ₹39,687.00 |
| 7,000 | ₹7.71567 | ₹54,009.69 |
| 10,000 | ₹7.50241 | ₹75,024.10 |