NACZ221M35V8X10.5TR13F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACE101M16V6.3X5.5TR13F

DigiKey Part Number
4988-NACE101M16V6.3X5.5TR13FTR-ND - Tape & Reel (TR)
4988-NACE101M16V6.3X5.5TR13FCT-ND - Cut Tape (CT)
4988-NACE101M16V6.3X5.5TR13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACE101M16V6.3X5.5TR13F
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.66Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
2.66Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
86 mA @ 120 Hz
Ripple Current @ High Frequency
111.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,312
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹18.01400₹180.14
50₹13.20460₹660.23
100₹11.73140₹1,173.14
500₹9.25026₹4,625.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹8.48532₹8,485.32
2,000₹7.85704₹15,714.08
3,000₹7.54231₹22,626.93
5,000₹7.19380₹35,969.00
7,000₹6.99018₹48,931.26
10,000₹6.79429₹67,942.90
12,000₹6.70142₹80,417.04
24,000₹6.38887₹1,53,332.88
25,000₹6.37231₹1,59,307.75
Manufacturers Standard Package