NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0402X5R105K6.3TRPF

DigiKey Part Number
4988-NMC0402X5R105K6.3TRPFTR-ND - Tape & Reel (TR)
4988-NMC0402X5R105K6.3TRPFCT-ND - Cut Tape (CT)
4988-NMC0402X5R105K6.3TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0402X5R105K6.3TRPF
Description
CAP SMT04021F6.3VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,425
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹7.54300₹75.43
50₹5.25340₹262.67
100₹4.56120₹456.12
500₹3.36324₹1,681.62
1,000₹2.99143₹2,991.43
2,500₹2.59724₹6,493.10
5,000₹2.35835₹11,791.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.23989₹22,398.90
20,000₹2.09316₹41,863.20
30,000₹2.01966₹60,589.80
50,000₹1.93826₹96,913.00
70,000₹1.89068₹1,32,347.60
1,00,000₹1.84490₹1,84,490.00
1,20,000₹1.82322₹2,18,786.40
2,40,000₹1.75019₹4,20,045.60
2,50,000₹1.74631₹4,36,577.50
Manufacturers Standard Package