NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0402X7R103K50TRPF

DigiKey Part Number
4988-NMC0402X7R103K50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0402X7R103K50TRPFCT-ND - Cut Tape (CT)
4988-NMC0402X7R103K50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0402X7R103K50TRPF
Description
CAP SMT04020.01F50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,449
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.81600₹38.16
50₹2.59120₹129.56
100₹2.21850₹221.85
500₹1.59022₹795.11
1,000₹1.39766₹1,397.66
2,500₹1.19196₹2,979.90
5,000₹1.06790₹5,339.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.00179₹10,017.90
20,000₹0.92174₹18,434.80
30,000₹0.88169₹26,450.70
50,000₹0.83732₹41,866.00
70,000₹0.81139₹56,797.30
1,00,000₹0.78646₹78,646.00
1,20,000₹0.77465₹92,958.00
2,40,000₹0.73488₹1,76,371.20
2,50,000₹0.73277₹1,83,192.50
Manufacturers Standard Package