
NTC-T106K6.3TRAF | |
---|---|
DigiKey Part Number | 4988-NTC-T106K6.3TRAFTR-ND - Tape & Reel (TR) 4988-NTC-T106K6.3TRAFCT-ND - Cut Tape (CT) 4988-NTC-T106K6.3TRAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T106K6.3TRAF |
Description | CAP SMT321610F6.3VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹36.29500 | ₹362.95 |
50 | ₹27.59820 | ₹1,379.91 |
100 | ₹24.92710 | ₹2,492.71 |
500 | ₹20.42084 | ₹10,210.42 |
1,000 | ₹19.02763 | ₹19,027.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹17.88156 | ₹35,763.12 |
4,000 | ₹16.93803 | ₹67,752.12 |
6,000 | ₹16.46556 | ₹98,793.36 |
10,000 | ₹15.94179 | ₹1,59,417.90 |
14,000 | ₹15.63554 | ₹2,18,897.56 |
20,000 | ₹15.34102 | ₹3,06,820.40 |
24,000 | ₹15.20138 | ₹3,64,833.12 |
48,000 | ₹14.73128 | ₹7,07,101.44 |
50,000 | ₹14.70633 | ₹7,35,316.50 |