420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP) Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP) Radial, Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ER112421DD1

DigiKey Part Number
493-13930-ND
Manufacturer
Manufacturer Product Number
ER112421DD1
Description
CAP FILM 420UF 10% 1.1KVDC RAD
Customer Reference
Detailed Description
420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP) Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.000" (127.00mm)
Termination
Threaded, Female
Lead Spacing
1.252" (31.80mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.