
GXC1V101MCW1GS | |
|---|---|
DigiKey Part Number | GXC1V101MCW1GTR-ND - Tape & Reel (TR) 493-GXC1V101MCW1GSCT-ND - Cut Tape (CT) 493-GXC1V101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.71000 | ₹148.71 |
| 10 | ₹88.87400 | ₹888.74 |
| 50 | ₹75.10040 | ₹3,755.02 |
| 100 | ₹68.21350 | ₹6,821.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹50.52544 | ₹25,262.72 |
| 1,000 | ₹47.09972 | ₹47,099.72 |
| 1,500 | ₹45.37063 | ₹68,055.94 |
| 2,500 | ₹44.61337 | ₹1,11,533.43 |
| 3,500 | ₹42.31104 | ₹1,48,088.64 |
| 5,000 | ₹41.21686 | ₹2,06,084.30 |
| 6,000 | ₹40.69692 | ₹2,44,181.52 |
| 12,000 | ₹38.93663 | ₹4,67,239.56 |
| 12,500 | ₹38.84265 | ₹4,85,533.12 |
