
GYA1C271MCQ1GS | |
---|---|
DigiKey Part Number | GYA1C271MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1C271MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1C271MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹46.76066 | ₹23,380.33 |
1,000 | ₹44.19873 | ₹44,198.73 |
1,500 | ₹42.91585 | ₹64,373.78 |
2,500 | ₹41.49447 | ₹1,03,736.18 |
3,500 | ₹40.66346 | ₹1,42,322.11 |
5,000 | ₹39.86414 | ₹1,99,320.70 |
6,000 | ₹39.48516 | ₹2,36,910.96 |
12,000 | ₹38.20908 | ₹4,58,508.96 |
12,500 | ₹38.14166 | ₹4,76,770.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹131.34000 | ₹131.34 |
10 | ₹82.61700 | ₹826.17 |
50 | ₹63.07640 | ₹3,153.82 |
100 | ₹56.98000 | ₹5,698.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹132.22000 | ₹132.22 |
10 | ₹82.97200 | ₹829.72 |
50 | ₹63.27160 | ₹3,163.58 |
100 | ₹57.14860 | ₹5,714.86 |