MFG_UCQ1C101MCL1GS.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1C271MCQ1GS

DigiKey Part Number
GYA1C271MCQ1GTR-ND - Tape & Reel (TR)
493-GYA1C271MCQ1GSCT-ND - Cut Tape (CT)
493-GYA1C271MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1C271MCQ1GS
Description
CAP ALUMHYB 270UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹46.76066₹23,380.33
1,000₹44.19873₹44,198.73
1,500₹42.91585₹64,373.78
2,500₹41.49447₹1,03,736.18
3,500₹40.66346₹1,42,322.11
5,000₹39.86414₹1,99,320.70
6,000₹39.48516₹2,36,910.96
12,000₹38.20908₹4,58,508.96
12,500₹38.14166₹4,76,770.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹131.34000₹131.34
10₹82.61700₹826.17
50₹63.07640₹3,153.82
100₹56.98000₹5,698.00
Digi-Reel®
QuantityUnit PriceExt Price
1₹132.22000₹132.22
10₹82.97200₹829.72
50₹63.27160₹3,163.58
100₹57.14860₹5,714.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.