GYA1C820MCQ1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₹87.59000
Datasheet
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYA1C820MCQ1GS

DigiKey Part Number
GYA1C820MCQ1GTR-ND - Tape & Reel (TR)
493-GYA1C820MCQ1GSCT-ND - Cut Tape (CT)
493-GYA1C820MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYA1C820MCQ1GS
Description
CAP ALUM HYBRID 82UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹56.09800₹560.98
50₹43.51780₹2,175.89
100₹39.66000₹3,966.00
500₹33.12762₹16,563.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹31.11015₹31,110.15
2,000₹29.44864₹58,897.28
3,000₹28.61680₹85,850.40
5,000₹27.69432₹1,38,471.60
7,000₹27.15547₹1,90,088.29
10,000₹26.63666₹2,66,366.60
Manufacturers Standard Package