
GYC1E221MCW1GS | |
|---|---|
DigiKey Part Number | GYC1E221MCW1TR-ND - Tape & Reel (TR) GYC1E221MCW1CT-ND - Cut Tape (CT) GYC1E221MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.83000 | ₹157.83 |
| 10 | ₹102.16500 | ₹1,021.65 |
| 50 | ₹79.01040 | ₹3,950.52 |
| 100 | ₹71.71420 | ₹7,171.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.12924 | ₹29,564.62 |
| 1,000 | ₹55.16738 | ₹55,167.38 |
| 1,500 | ₹53.16755 | ₹79,751.32 |
| 2,500 | ₹50.93938 | ₹1,27,348.45 |
| 3,500 | ₹49.62990 | ₹1,73,704.65 |
| 5,000 | ₹48.36474 | ₹2,41,823.70 |