LAK2D471MELB25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 375
Unit Price: ₹507.86000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹652.08770
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹243.72800
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹233.22590
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹233.06750
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹239.66505
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹289.57550
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹235.13625
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2D471MELB25

DigiKey Part Number
LAK2D471MELB25-ND
Manufacturer
Manufacturer Product Number
LAK2D471MELB25
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2D471MELB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹257.57075₹51,514.15
Manufacturers Standard Package