LAQ2P331MELZ40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 49
Unit Price: ₹398.44000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹160.02930
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹136.26057
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹148.43095
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹240.16150
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹190.48040
Datasheet

Upgrade


Chemi-Con
In Stock: 289
Unit Price: ₹495.17000
Datasheet
Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Snap-In

LAQ2P331MELZ40

DigiKey Part Number
493-7584-ND
Manufacturer
Manufacturer Product Number
LAQ2P331MELZ40
Description
CAP ALUM 330UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P331MELZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹275.06560₹68,766.40
Manufacturers Standard Package