Similar




LGJ2D181MELA15 | |
|---|---|
DigiKey Part Number | 493-17519-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D181MELA15 |
Description | CAP ALUM 180UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D181MELA15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 10 | ₹325.12600 | ₹3,251.26 |
| 50 | ₹264.20100 | ₹13,210.05 |
| 100 | ₹244.98600 | ₹24,498.60 |
| 500 | ₹212.00002 | ₹1,06,000.01 |
| 1,000 | ₹204.15282 | ₹2,04,152.82 |
