

LGJ2E221MELA20 | |
---|---|
DigiKey Part Number | 493-16466-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E221MELA20 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E221MELA20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹338.10000 | ₹338.10 |
10 | ₹229.12700 | ₹2,291.27 |
50 | ₹183.90480 | ₹9,195.24 |
250 | ₹154.41116 | ₹38,602.79 |
500 | ₹145.13250 | ₹72,566.25 |
1,000 | ₹137.42720 | ₹1,37,427.20 |
2,500 | ₹129.21076 | ₹3,23,026.90 |
5,000 | ₹126.49834 | ₹6,32,491.70 |