



LGR2D821MELA50 | |
|---|---|
DigiKey Part Number | 493-8000-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D821MELA50 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D821MELA50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹634.60000 | ₹634.60 |
| 10 | ₹443.47200 | ₹4,434.72 |
| 50 | ₹364.33860 | ₹18,216.93 |
| 250 | ₹312.81796 | ₹78,204.49 |
| 500 | ₹296.61662 | ₹1,48,308.31 |
| 1,000 | ₹283.16709 | ₹2,83,167.09 |
| 2,500 | ₹268.83080 | ₹6,72,077.00 |