



LGR2D821MELB40 | |
|---|---|
DigiKey Part Number | 493-7999-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D821MELB40 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D821MELB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹595.46000 | ₹595.46 |
| 10 | ₹414.30500 | ₹4,143.05 |
| 50 | ₹339.45800 | ₹16,972.90 |
| 200 | ₹296.28955 | ₹59,257.91 |
| 600 | ₹271.80958 | ₹1,63,085.75 |
| 1,000 | ₹262.66245 | ₹2,62,662.45 |
| 2,600 | ₹248.58763 | ₹6,46,327.84 |