



LGU1E333MELC | |
|---|---|
DigiKey Part Number | 493-7149-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E333MELC |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E333MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.325 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹864.77000 | ₹864.77 |
| 10 | ₹615.12100 | ₹6,151.21 |
| 50 | ₹511.98260 | ₹25,599.13 |
| 200 | ₹452.53450 | ₹90,506.90 |
| 600 | ₹418.84777 | ₹2,51,308.66 |
| 1,000 | ₹406.26580 | ₹4,06,265.80 |