



LGU1V472MELA | |
|---|---|
DigiKey Part Number | LGU1V472MELA-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V472MELA |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V472MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹214.70100 | ₹2,147.01 |
| 50 | ₹171.27580 | ₹8,563.79 |
| 100 | ₹157.56820 | ₹15,756.82 |
| 500 | ₹134.01824 | ₹67,009.12 |
| 1,000 | ₹126.61089 | ₹1,26,610.89 |
| 2,500 | ₹118.71039 | ₹2,96,775.98 |
| 5,000 | ₹113.90088 | ₹5,69,504.40 |