



LGU2W470MELY | |
|---|---|
DigiKey Part Number | 493-2842-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W470MELY |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W470MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 557.7 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹213.86200 | ₹2,138.62 |
| 50 | ₹172.24500 | ₹8,612.25 |
| 250 | ₹143.98728 | ₹35,996.82 |
| 500 | ₹137.42698 | ₹68,713.49 |
| 1,000 | ₹128.43267 | ₹1,28,432.67 |
| 2,500 | ₹121.25064 | ₹3,03,126.60 |
| 5,000 | ₹116.15039 | ₹5,80,751.95 |
