



LGU2Z221MELY | |
|---|---|
DigiKey Part Number | 493-2653-ND |
Manufacturer | |
Manufacturer Product Number | LGU2Z221MELY |
Description | CAP ALUM 220UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2Z221MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.56000 | ₹279.56 |
| 10 | ₹186.83800 | ₹1,868.38 |
| 50 | ₹148.38940 | ₹7,419.47 |
| 250 | ₹123.32236 | ₹30,830.59 |
| 500 | ₹115.43322 | ₹57,716.61 |
| 1,000 | ₹108.87852 | ₹1,08,878.52 |
| 2,500 | ₹101.88920 | ₹2,54,723.00 |
| 5,000 | ₹97.63302 | ₹4,88,165.10 |