LGX2E821MELC30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: ₹363.78075
Datasheet
LGX Series 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LGX Series 35mm

LGX2E821MELC30

DigiKey Part Number
493-7944-ND
Manufacturer
Manufacturer Product Number
LGX2E821MELC30
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2E821MELC30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.225 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹662.89000₹662.89
10₹466.24000₹4,662.40
50₹385.14940₹19,257.47
200₹338.39225₹67,678.45
600₹311.88857₹1,87,133.14
1,000₹301.98932₹3,01,989.32
2,600₹297.55068₹7,73,631.77
Manufacturers Standard Package